MS3452L18-3PZ L/C

Heilind Number:EDA345-056-521-808
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L18-3PZ L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L18-3PZ L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-808

Detailed Description

Elevate your electronic connections with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it boasts 56 positions across two rows, ensuring ample space for your components. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and reliability, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your setup. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for any project. Upgrade your connectivity with this high-performance solution.