345-056-521-858

Heilind Number:EDA345-056-521-858
Manufacturer:EDAC
Manufacturer Number:345-056-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-858

Detailed Description

Introducing our Green Board To Board PCB Connector, a reliable component designed for seamless connectivity in electronic devices. With a low amperage of 3 A, it ensures efficient power transfer while operating within a wide temperature range of -40 to 105 °C. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various environments. Featuring two rows with a pitch of .1 in and row spacing of .2 in, this connector offers 56 positions for intricate PCB connections. Crafted with copper alloy contacts, it ensures optimal signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Trust in this high-quality connector for your PCB assembly needs.