345-056-521-878

Heilind Number:EDA345-056-521-878
Manufacturer:EDAC
Manufacturer Number:345-056-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-878

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this two-row connector features 56 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation further simplifies installation, making it a must-have for any electronics project. Upgrade your connectivity solutions with this dependable component.