345-056-521-888

Heilind Number:EDA345-056-521-888
Manufacturer:EDAC
Manufacturer Number:345-056-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-521-888

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows of 56 positions each, this connector offers ample space for your PCB assembly needs. The green color and straight mount orientation make it easy to identify and install, while its .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Upgrade your circuit boards with this essential component for enhanced performance and functionality.