345-056-523-104

Heilind Number:EDA345-056-523-104
Manufacturer:EDAC
Manufacturer Number:345-056-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless data transmission within your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your printed circuit boards. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this connector for optimal performance and connectivity.