345-056-523-108

Heilind Number:EDA345-056-523-108
Manufacturer:EDAC
Manufacturer Number:345-056-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a single row design with 56 positions, it ensures seamless communication between circuit boards. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy, providing reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs.