345-056-523-112

Heilind Number:EDA345-056-523-112
Manufacturer:EDAC
Manufacturer Number:345-056-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-112

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 56 positions in a single row, it offers seamless integration for your PCB assembly needs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it provides efficient conductivity. Designed for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector.