345-056-523-158

Heilind Number:EDA345-056-523-158
Manufacturer:EDAC
Manufacturer Number:345-056-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-158

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With 56 positions and a single row design, it offers seamless integration for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation and .1 inch pitch make installation a breeze. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.