345-056-523-188

Heilind Number:EDA345-056-523-188
Manufacturer:EDAC
Manufacturer Number:345-056-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-188

Detailed Description

Enhance connectivity between PCBs with our Board-to-Board PCB Connector. Designed for efficiency and durability, this connector features 56 positions in a single row, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing robust protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. The contact material, Copper Alloy, guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for electronic applications, this straight-mount connector in green color facilitates secure and stable connections on your PCBs. Elevate your connectivity solutions with this high-performance connector.