345-056-523-201

Heilind Number:EDA345-056-523-201
Manufacturer:EDAC
Manufacturer Number:345-056-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 56 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this reliable and efficient connector.