345-056-523-202

Heilind Number:EDA345-056-523-202
Manufacturer:EDAC
Manufacturer Number:345-056-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-202

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring a robust UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in demanding environments. With 56 positions and a pitch of .1 inches, it facilitates efficient data transfer. The copper alloy contacts guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this high-quality component, designed for optimal functionality and durability.