345-056-523-203

Heilind Number:EDA345-056-523-203
Manufacturer:EDAC
Manufacturer Number:345-056-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in vibrant green. Boasting a 56-position setup with a dual-row design, this connector guarantees seamless and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust durability and reliability, even in challenging environments. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Elevate your PCB setup with this essential component.