345-056-523-207

Heilind Number:EDA345-056-523-207
Manufacturer:EDAC
Manufacturer Number:345-056-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-207

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a total of 56 positions, it offers ample space for secure connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Whether you're working on industrial machinery or electronic devices, this straight-mount connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced reliability in your designs.