345-056-523-208

Heilind Number:EDA345-056-523-208
Manufacturer:EDAC
Manufacturer Number:345-056-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, offering ample space for optimal signal transmission. Crafted with precision, it boasts sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this essential component.