345-056-523-258

Heilind Number:EDA345-056-523-258
Manufacturer:EDAC
Manufacturer Number:345-056-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-258

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board PCB Connector in a striking Green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. With two rows of Copper Alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 56 positions for seamless data transmission. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.