345-056-523-288

Heilind Number:EDA345-056-523-288
Manufacturer:EDAC
Manufacturer Number:345-056-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-288

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Green Board-to-Board PCB Connector. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any setup. The two rows of Copper Alloy contacts ensure a secure and stable connection, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Boasting 56 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to commercial. Upgrade your connectivity solutions with this reliable Card Edge Connector.