345-056-523-402

Heilind Number:EDA345-056-523-402
Manufacturer:EDAC
Manufacturer Number:345-056-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-402

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions for maximum versatility. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a compact .1-inch pitch and .2-inch row spacing, it ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Experience unparalleled reliability and precision in your circuitry with this essential connector.