345-056-523-403

Heilind Number:EDA345-056-523-403
Manufacturer:EDAC
Manufacturer Number:345-056-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-403

Detailed Description

Enhance connectivity in your electronic devices with this green Board-to-Board PCB Connector. Designed for optimal performance, this connector features 56 positions in a single row, ensuring seamless transmission of data and power. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs.