345-056-523-407

Heilind Number:EDA345-056-523-407
Manufacturer:EDAC
Manufacturer Number:345-056-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-407

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed board-to-board PCB connector. With 56 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. The copper alloy contacts guarantee optimal signal transmission, while its straight mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility and resilience. Perfect for a wide range of applications, this connector is an essential component in maximizing the efficiency of your electronic systems.