345-056-523-503

Heilind Number:EDA345-056-523-503
Manufacturer:EDAC
Manufacturer Number:345-056-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-503

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The 56 positions allow for ample connection options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its quality construction to meet your connectivity needs efficiently. Elevate your PCB design with this essential component.