345-056-523-504

Heilind Number:EDA345-056-523-504
Manufacturer:EDAC
Manufacturer Number:345-056-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-504

Detailed Description

Enhance your PCB connectivity with this exceptional Board To Board PCB Connector. Featuring a vibrant green color, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows and a total of 56 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various electronic applications. Elevate your circuitry with this high-quality connector.