345-056-523-507

Heilind Number:EDA345-056-523-507
Manufacturer:EDAC
Manufacturer Number:345-056-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its 56 positions, arranged in 2 rows with a pitch of .1 inches, offer seamless integration for your circuit boards. Crafted with copper alloy contacts, it guarantees optimal conductivity while withstanding environmental stressors, thanks to its wide operating temperature range of -40 to 105°C. Perfect for various electronic applications, this connector is a vital component for ensuring efficient and secure board-to-board connections. Upgrade your connectivity solutions with this essential connector.