345-056-523-508

Heilind Number:EDA345-056-523-508
Manufacturer:EDAC
Manufacturer Number:345-056-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-508

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. The connector, with two rows and a pitch of .1 inches, offers seamless integration on PCBs. With a total of 56 positions, it allows for efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for a wide range of applications, it's a must-have component for your electronic projects.