345-056-523-512

Heilind Number:EDA345-056-523-512
Manufacturer:EDAC
Manufacturer Number:345-056-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector is designed for durability and reliability. With two rows of contacts made of copper alloy, it offers efficient power transmission with an amperage of 3A. The 56 positions and a pitch of .1 inch provide ample space for seamless integration into your PCBs. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential component for seamless data and power transmission.