345-056-523-558

Heilind Number:EDA345-056-523-558
Manufacturer:EDAC
Manufacturer Number:345-056-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 56-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of applications. Upgrade your system with this essential component for streamlined and dependable performance.