345-056-523-578

Heilind Number:EDA345-056-523-578
Manufacturer:EDAC
Manufacturer Number:345-056-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient data transmission. The straight mount orientation and 56 positions make it ideal for complex circuit board setups. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.