345-056-523-603

Heilind Number:EDA345-056-523-603
Manufacturer:EDAC
Manufacturer Number:345-056-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 56 positions in a single row, it offers seamless integration for your electronic components. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Whether you're designing industrial equipment or consumer electronics, this straight-mount connector is a dependable choice for board-to-board connections. Upgrade your connectivity solutions with this essential component.