345-056-523-604

Heilind Number:EDA345-056-523-604
Manufacturer:EDAC
Manufacturer Number:345-056-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-604

Detailed Description

Enhance your PCB connections with our high-performance Green Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row configuration and 56 positions, it offers ample space for efficient connectivity. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade to our Straight Mount Card Edge Connector and experience seamless, high-speed data transfer like never before. Elevate your connectivity game with this essential component.