345-056-523-612

Heilind Number:EDA345-056-523-612
Manufacturer:EDAC
Manufacturer Number:345-056-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-612

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector in a vibrant green color. Designed for optimal performance, it features 56 positions with a 1-row layout, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation further facilitates installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assembly with this top-of-the-line connector, delivering reliability and stability in every connection.