345-056-523-658

Heilind Number:EDA345-056-523-658
Manufacturer:EDAC
Manufacturer Number:345-056-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 56 positions with a pitch of .1 inches, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your PCB designs with this essential component.