345-056-523-678

Heilind Number:EDA345-056-523-678
Manufacturer:EDAC
Manufacturer Number:345-056-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-678

Detailed Description

Experience seamless connectivity with our cutting-edge Board To Board PCB Connector, a vital component for electronic devices. Designed for efficiency, this connector features 56 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Trust in our connector to deliver optimal performance, whether in industrial machines or consumer electronics. Elevate your connectivity game with this essential piece of technology.