345-056-523-802

Heilind Number:EDA345-056-523-802
Manufacturer:EDAC
Manufacturer Number:345-056-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, a crucial component for seamless data transmission in electronic devices. Designed for precision and durability, this connector features two rows of 56 positions, ensuring optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all environments. Each contact is crafted from Copper Alloy, providing superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient board-to-board connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your device with this essential connector for seamless functionality.