345-056-523-803

Heilind Number:EDA345-056-523-803
Manufacturer:EDAC
Manufacturer Number:345-056-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-803

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions spread across 2 rows, allowing for efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its straight mount orientation and row spacing of .2 inch make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Say goodbye to connectivity issues and hello to enhanced performance with this essential connector.