345-056-523-804

Heilind Number:EDA345-056-523-804
Manufacturer:EDAC
Manufacturer Number:345-056-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-804

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board-To-Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. With two rows and 56 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates seamless installation in your electronic assemblies. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions, making it an essential component in your electronic projects. Elevate your connectivity game with this versatile and robust connector.