345-056-523-807

Heilind Number:EDA345-056-523-807
Manufacturer:EDAC
Manufacturer Number:345-056-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-807

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it boasts 56 positions across two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic applications. Upgrade your connectivity solutions with this high-quality component.