345-056-523-812

Heilind Number:EDA345-056-523-812
Manufacturer:EDAC
Manufacturer Number:345-056-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows and a pitch of .1 inches, it offers precise and efficient connection across 56 positions. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing further enhance its versatility. Upgrade your system's connectivity with this essential component.