345-056-523-858

Heilind Number:EDA345-056-523-858
Manufacturer:EDAC
Manufacturer Number:345-056-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek design with two rows of 56 positions, it offers seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your assembly with this essential connector for optimal performance and reliability.