345-056-523-878

Heilind Number:EDA345-056-523-878
Manufacturer:EDAC
Manufacturer Number:345-056-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-523-878

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and a pitch of .1 inches, it offers seamless integration on your circuit board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Boasting 56 positions and an amperage of 3A, it's perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this essential component.