345-056-524-101

Heilind Number:EDA345-056-524-101
Manufacturer:EDAC
Manufacturer Number:345-056-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 56 positions in a single row, facilitating efficient data transfer. The straight mount orientation ensures easy installation onto your PCB, while the green UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a compact pitch of .1 inch and row spacing of .2 inches, it optimizes space utilization without compromising on functionality. Crafted with precision, the copper alloy contacts offer reliable and low-resistance connections, meeting the demands of high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in your electronic assembly projects. Elevate your connectivity solutions with this versatile connector.