345-056-524-103

Heilind Number:EDA345-056-524-103
Manufacturer:EDAC
Manufacturer Number:345-056-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application, while the Copper Alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various environments. Upgrade your PCB connections with this essential component.