345-056-524-158

Heilind Number:EDA345-056-524-158
Manufacturer:EDAC
Manufacturer Number:345-056-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-158

Detailed Description

Enhance your PCB connectivity with our 56-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with a .1-inch pitch, perfect for streamlined PCB layouts. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation and a compact size, this connector offers versatile and space-saving solutions for your electronic projects. Upgrade your design with the efficiency and quality of our Board To Board Card Edge Connector.