345-056-524-202

Heilind Number:EDA345-056-524-202
Manufacturer:EDAC
Manufacturer Number:345-056-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-202

Detailed Description

Enhance your PCB connections with our 2-row Card Edge Connector. Designed for optimal performance, this connector features 56 positions with a pitch of .1 inches, ensuring secure and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees efficient signal transmission. With a straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to last. Upgrade your circuit board assemblies with this high-quality component, perfect for various electronic applications. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your connectivity solutions with this essential connector.