345-056-524-212

Heilind Number:EDA345-056-524-212
Manufacturer:EDAC
Manufacturer Number:345-056-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-212

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts 56 positions with a dual-row layout, ensuring seamless communication between boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your electronic assemblies with this essential component, ideal for a wide range of applications.