345-056-524-258

Heilind Number:EDA345-056-524-258
Manufacturer:EDAC
Manufacturer Number:345-056-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-258

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for optimal performance in demanding environments. Featuring 56 positions across two rows, this connector ensures seamless data transmission with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this high-quality connector for efficient and secure interboard connections.