345-056-524-402

Heilind Number:EDA345-056-524-402
Manufacturer:EDAC
Manufacturer Number:345-056-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transfer with an amperage of 3A. The 56 positions and copper alloy contacts guarantee seamless data transmission, while the .1-inch pitch and .2-inch row spacing offer easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic applications. Upgrade your setup with this essential component.