345-056-524-403

Heilind Number:EDA345-056-524-403
Manufacturer:EDAC
Manufacturer Number:345-056-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in challenging environments. With a single row design and 56 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure alignment. The straight mount orientation further simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to meet your connectivity needs efficiently.