345-056-524-404

Heilind Number:EDA345-056-524-404
Manufacturer:EDAC
Manufacturer Number:345-056-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-404

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 56 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliability in diverse operating conditions ranging from -40 to 105°C. Each contact is precision-engineered from Copper Alloy for optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.