345-056-524-407

Heilind Number:EDA345-056-524-407
Manufacturer:EDAC
Manufacturer Number:345-056-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features 56 positions with a single row layout, ensuring seamless integration onto your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and easy installation. Its straight mount orientation further simplifies the assembly process. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.