345-056-524-408

Heilind Number:EDA345-056-524-408
Manufacturer:EDAC
Manufacturer Number:345-056-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Boasting a sleek design in a vibrant green hue, it features 56 positions with a single row layout, ensuring efficient and seamless connections. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for commercial or industrial use, this straight-mount connector is a reliable solution for your connectivity needs. Elevate your PCB design with this essential component.