345-056-524-458

Heilind Number:EDA345-056-524-458
Manufacturer:EDAC
Manufacturer Number:345-056-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-524-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 56 positions on a single row, boasting a pitch of .1 inches for precise alignment. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety in operation. With copper alloy contacts, it guarantees efficient power transmission, rated at 3A of amperage. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.